Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €392.910 |
Product Information
Product Overview
CY4500-EPR is a CY4500-EPR EZ-PD™ protocol analyser - EZ-PD™ analyser utility. This protocol analyser tool records traffic passively on the configuration channel (CC) and allows users to analyse and debug USB power delivery communication. The analyser supports extended power range (EPR) up to 48V at 5A. CY4500-EPR EZ-PD™ Protocol analyser installer includes a free Windows-based GUI - EZ-PD™ Analyzer utility (default). The GUI can be used to decode the USB-C PD messages. Suitable for protocol analyser applications.
- GUI decodes messages on CC line real-time
- Decodes latest USB-PD spec messages
- Graphical view of the CC lines
- Graphical view of VBUS voltage & current
- Debug headers for CC, VBUS and SBU
- Firmware upgradable for future updates
- Available on Windows, MacOS and Linux
- Monitors PD traffic for debugging
- Monitors VBUS voltage and current
- Message ID based triggering
Contents
CY4500-Extended power range (EPR) EZ-PD™ protocol analyser board, USB 2.0 Type-A to Micro-B cable, Six jumper wires (five inches each), Quick start guide.
Technical Specifications
-
ARM
EZ-PD Protocol Analyzer Hardware, USB Cable, Jumper Wires, Quick Start Guide
CY4500 EZ-PD Series
-
Cortex-M0
Decoding USB Power Delivery Packets, Voltage/Current Monitor, ID Based Trigger, Firmware Upgradable
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Namibia
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate