Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €21.26 |
Product Information
Product Overview
CY4533 is an EZ-PD™ Barrel Connector Replacement (BCR) evaluation kit. This is an evaluation platform for customers who want to replace an existing barrel/power input connector with a USB-C connector. Implementing this solution in an end-product allows the system to be powered by any USB-C-compliant power adapter. The EZ-PD™ BCR CYPD3177 device (and hence the EZ-PD™ BCR EVK CY4533) can be used for USB-C sink or devices that are only capable of accepting power from the following such as USB Type-C only chargers that are capable of delivering 5V (up to 3A) or USB Type-C chargers with USB-PD that can operate at 5V, 9V, 12V, 15V or 20V. Suitable for applications such as smart speakers, consumer devices, power tools, wearables, personal care products.
- CYPD3177 device support the USB-PD (Power Delivery) protocol and USB Type-C
- UFP-only with configurable RD and RD-DB
- Integrated analogue blocks
- 30V-tolerant regulator
- VBUS-to-CC short protection
- On-chip overvoltage protection (OVP)
- 24-pin QFN package
- Supports extended industrial temperature range (-40°C to +105°C)
- Barrel connector replacement
Contents
CY4533 EZ-PD BCR EVK board, Quick start guide.
Technical Specifications
Power Management
Infineon
-
No SVHC (25-Jun-2025)
USB Type-C Power Delivery (PD) Controller
CYPD3177-24LQXQ
EZ-PDTM BCR Evaluation Board CYPD3177-24LQXQ, Quick Start Guide
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate