Quantity | Price (ex VAT) |
---|---|
750+ | €2.850 |
Product Information
Product Overview
CY7C1019DV33-10VXIT is a CY7C1019DV33 high-performance CMOS static RAM organized as 131072 words by 8 bits. Easy memory expansion is provided by an active low chip enable (CE), an active low output enable (OE), and three-state drivers. This device has an automatic power-down feature that significantly reduces power consumption when deselected. Reading from the device is accomplished by taking chip enable active-low (CE) and output enable active-low (OE) while forcing write enable (WE) HIGH. Under these conditions, the contents of the memory location specified by the address pins will appear on the I/O pins.
- Pin- and function-compatible with CY7C1018CV33 and CY7C1019CV33
- High speed, tAA = 10ns
- Low active power, ICC = 60mA at 10ns
- Low CMOS standby power ISB2 = 3mA
- 2.0V data retention
- Automatic power-down when deselected
- CMOS for optimum speed/power, centre power/ground pinout
- 32-pin (400-mil) package
- Industrial ambient temperature range from –40°C to +85°C
Technical Specifications
1Mbit
128K x 8bit
3V to 3.6V
SOJ
32Pins
10ns
3.3V
Surface Mount
85°C
-
Asynchronous SRAM
1Mbit
128K x 8bit
SOJ
3V
3.6V
-
-40°C
-
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate