Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €31.290 |
| 5+ | €30.110 |
| 10+ | €28.920 |
| 25+ | €28.000 |
| 50+ | €27.300 |
Product Information
Product Overview
CY7C1061G30-10BVXI is a CY7C1061G 16Mbit (1M words × 16bit) static RAM with error-correcting code (ECC). To access device with a single chip enable input, assert the chip enable active-low (CE) input LOW. To access dual chip enable devices, assert both chip enable inputs active-low CE1 as LOW and CE2 as HIGH. All I/Os (I/O0 through I/O15) are placed in a high-impedance state when the device is deselected active-low (CE HIGH for a single chip enable device and active-low CE1 HIGH / CE2 LOW for a dual chip enable device), or control signals are de-asserted active-low (OE, BLE, BHE).
- Embedded error-correcting code (ECC) for single-bit error correction
- Low active and standby currents are ICC = 90mA typical at 100MHz, ISB2 = 20mA typical
- 1.0V data retention
- Transistor-transistor logic (TTL) compatible inputs and outputs
- Error indication (ERR) pin to indicate 1-bit error detection and correction
- 10ns speed, 2.2V–3.6V voltage range
- 48-ball VFBGA package
- Single chip enable, address MSB A19 at ball G2
- Industrial ambient temperature range from –40°C to +85°C
- 110mA maximum operating current ICC
Technical Specifications
16Mbit
1Mword x 16bit
1Mword x 16bit
VFBGA
48Pins
2.2V
-
Surface Mount
85°C
-
Asynchronous SRAM
16Mbit
2.2V to 3.6V
VFBGA
10ns
3.6V
-
-40°C
-
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate