Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €3.440 |
10+ | €2.600 |
25+ | €2.270 |
50+ | €2.190 |
100+ | €2.100 |
250+ | €2.030 |
500+ | €1.970 |
1000+ | €1.930 |
Product Information
Product Overview
CY7C64225-28PVXC is an USB-to-UART bridge controller. This controller enables seamless PC connectivity for peripherals with UART interface. It integrates a USB 2.0 full-speed device controller, UART, voltage regulator, oscillator and flash memory for storing configuration parameters, offering a cost-effective solution. The controller supports bus-powered and self-powered modes, and enables efficient system power management with suspend and remote wake-up signals. Suitable for Enable USB connectivity in legacy peripherals with UART, industrial and Metering devices, medical devices, Point of Sales (POS), USB-to-UART cables, USB to RS-232 cables applications.
- Universal Serial Bus integration: fullspeed USB peripheral compliant with USB2.0 specification
- USB-IF certified with TID 40001425 and support for bus-powered and self-powered configurations
- USB transceiver, 1.5Kohm pull-up resistor on D+ line, 3 endpoints (1 interrupt IN, 1/1 bulk OUT/IN)
- Universal Asynchronous Receiver Transmitter (UART): Baud rate generation (300 to 230400)
- Data format: 8 data bits, 1 stop bit, no parity, even parity or odd parity
- Support for parity, overrun and framing errors, supports flow control using CTS, RTS, DTR, DSR
- LED signals to indicate activity on TxD and RxD lines
- Full device operation from a single voltage supply of 3.3V or 5V
- Integrated 24MHz oscillator, integrated 3.3V regulator, integrated flash store device configuration
- 28-pin SSOP package and commercial operating temperature range of 0 to +70°C
Technical Specifications
USB to UART
5.25V
28Pins
70°C
-
No SVHC (21-Jan-2025)
3V
SSOP
0°C
-
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate