Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €3.380 |
10+ | €2.550 |
25+ | €2.340 |
50+ | €2.220 |
100+ | €2.100 |
250+ | €2.000 |
500+ | €1.930 |
1000+ | €1.670 |
Product Information
Product Overview
CY7C65213-28PVXIT is a USB-UART LP bridge controller. It is a fully integrated USB-to-UART bridge that provides a simple method to upgrade UART-based devices to USB with a minimal number of components. It includes a USB 2.0 full-speed controller, a UART transceiver, an internal regulator, an internal oscillator, and a 512-byte flash. The internal flash is used to store custom-specific USB descriptors and GPIO configuration. This is done in-system using a configuration utility that communicates over the USB interface. Cypress provides royalty-free Virtual COM Port (VCP) device drivers. The drivers allow the device to appear as a COM port in PC applications. All UART signals, including handshaking and control signals, are implemented. Applications include blood glucose meter, battery-operated devices, USB-to-UART cables, enables USB connectivity in legacy peripherals with UART, point-of-sale (POS) terminals, industrial and T and M (test and measurement) devices.
- USB 2.0 certified, full-speed (12Mbps), single-channel configurable UART interfaces
- General-purpose input/output (GPIO): 8 pins
- 512-byte flash for storing configuration parameters
- Clocking: integrated 48MHz clock oscillator
- USB suspend mode for low power, supports bus-/self-powered configurations
- Operating voltage range from 1.71 to 5.50V
- ESD protection: 2.2KV HBM
- Compatible with USB 2.0 and USB 3.0 host controllers
- 28-pin SSOP package
- Industrial ambient temperature range from -40°C to +85°C
Technical Specifications
USB to UART
5.5V
28Pins
85°C
-
No SVHC (21-Jan-2025)
1.71V
SSOP
-40°C
-
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate