Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €2.980 |
10+ | €2.240 |
25+ | €1.960 |
50+ | €1.880 |
100+ | €1.800 |
250+ | €1.690 |
500+ | €1.670 |
1000+ | €1.650 |
Product Information
Product Overview
CY7C65213A-32LTXI is a USB-UART LP bridge controller. It provides a simple method to upgrade UART-based devices to USB with a minimal number of components. It also includes a USB 2.0 full-speed controller, a UART transceiver, an internal regulator, an internal oscillator, and a 512byte flash. This internal flash is used to store custom-specific USB descriptors and GPIO configuration. This system configuration utility communicates over the USB interface. The cypress provides royalty-free virtual COM port (VCP) device drivers. This driver allow the device to appear as a COM port in PC applications. All UART signals, including handshaking and control signals, are implemented. This bridge controller is widely used in application such as blood glucose meter, battery-operated devices, USB-to-UART cables, enables USB connectivity in legacy peripherals with UART, point-of-sale (POS) terminals, industrial and T&M (test and measurement) devices etc.
- Supports communication driver class (CDC), personal healthcare device class (PHDC)
- Battery charger detection (BCD) compliant with USB battery charging specification rev. 1.2
- Integrated USB termination resistors, single-channel configurable UART interfaces
- Data rates upto 3Mbps, 256bytes for each transmit and receive buffer
- Supports flow control using CTS, RTS, DTR, DSR, supports UART break signal
- General-purpose input/output pin is 8, USB suspend mode for low power
- 512byte flash for storing configuration parameters, clocking is integrated 48MHz clock oscillator
- Operating voltage is 1.71V to 5.50V, operating temperature range is -40°C to 85°C
- ESD protection is 2.2KV HBM
- Packaging style is 32pin QFN (5 × 5 × 1mm, 0.5mm pitch) (Pb-free)
Technical Specifications
USB to UART
5.5V
32Pins
85°C
-
1.71V
QFN-EP
-40°C
-
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate