Quantity | Price (ex VAT) |
---|---|
1+ | €3.120 |
10+ | €2.410 |
25+ | €2.140 |
50+ | €2.070 |
100+ | €1.990 |
250+ | €1.890 |
500+ | €1.840 |
1000+ | €1.800 |
Product Information
Product Overview
CY7C65215A-32LTXI is a full-speed USB controller that enables seamless PC connectivity for peripherals with dual-channel serial interfaces such as UART, SPI, and I2C. It also integrates CAPSENSE™ and BCD, which is compliant with the USB battery charging specification Rev. 1.2. It integrates a voltage regulator, oscillator, and flash memory for storing configuration parameters, offering a cost-effective solution. It supports bus-powered and self-powered modes, and enables efficient system power management with suspend and remote wake-up signals. Applications include medical/healthcare devices, point-of-sale (POS) terminals, test and measurement system, gaming systems, set-top box PC-USB interface, industrial, networking, enabling USB connectivity in legacy peripherals.
- Two-channel configurable SPI interfaces, two-channel configurable I2C interfaces
- JTAG interface: JTAG host for code flashing at 400KHz
- General-purpose input/output (GPIO) pins: 17
- Clocking: integrated 48MHz clock oscillator
- Supports bus-/self-powered configurations, USB suspend mode for low power
- Operating voltage range from 1.71 to 5.50V
- ESD protection: 2.2KV HBM
- Two-channel configurable UART interfaces, USB 2.0 certified, full-speed (12Mbps)
- 32-pin QFN package
- Industrial ambient temperature range from -40°C to +85°C
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
USB to I2C, SPI, UART
5.5V
32Pins
85°C
-
No SVHC (21-Jan-2025)
1.71V
QFN-EP
-40°C
-
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate