Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €3.830 |
Product Information
Product Overview
CY8C21334-24PVXI is a PSoC® Programmable System-on-Chip™ device. It is designed to replace multiple traditional MCU-based system components with one low-cost single-chip programmable component. A PSoC device includes configurable blocks of analogue and digital logic, and programmable interconnect. This architecture makes it possible for users to create customized peripheral configurations, to match the requirements of each individual application. Additionally, a fast central processing unit (CPU), flash program memory, SRAM data memory, and configurable I/O are included in a range of convenient pinouts. The device includes four digital blocks and four analogue blocks. Depending on the PSoC package, up to 28 GPIOs are also included. The GPIOs provide access to the global digital and analogue interconnects.
- Powerful Harvard-architecture processor, M8C processor speeds up to 24MHz
- Low power at high speed, operating voltage: 2.4V to 5.25V
- Operating voltages down to 1.0V using on-chip switch mode pump (SMP)
- 8KB flash program storage 50,000 erase/write cycles
- 512bytes static random access memory (SRAM) data storage
- In-system serial programming (ISSP), partial flash updates
- Flexible protection modes, EEPROM emulation in flash
- Versatile analogue mux, common internal analogue bus
- Simultaneous connection of I/O combinations, capacitive sensing application capability
- 20-pin SSOP package, -40°C to +85°C industrial temperature range
Technical Specifications
PSOC 1 Family CY8C21x34 Series Microcontrollers
M8C
M8C
8KB
SSOP
CY8C21x34
I2C, SPI, UART
16Channels
2.4V
-40°C
Surface Mount
CY8C21x34
No SVHC (21-Jan-2025)
24MHz
24MHz
SSOP
20Pins
PSoC 1
16I/O's
512Byte
10Bit
5.25V
85°C
PSoC 1
-
Technical Docs (1)
Alternatives for CY8C21334-24PVXI
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate