Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €5.660 |
10+ | €4.360 |
25+ | €4.030 |
50+ | €3.710 |
100+ | €3.230 |
250+ | €3.130 |
500+ | €3.050 |
Product Information
Product Overview
CY8C21434-24LTXIT is a PSoC® Programmable System-on-Chip™ device. It is designed to replace multiple traditional MCU-based system components with one low-cost single-chip programmable component. A PSoC device includes configurable blocks of analogue and digital logic, and programmable interconnect. This architecture makes it possible for users to create customized peripheral configurations, to match the requirements of each individual application. Additionally, a fast central processing unit (CPU), flash program memory, SRAM data memory, and configurable I/O are included in a range of convenient pinouts. The device includes four digital blocks and four analogue blocks. Depending on the PSoC package, up to 28 GPIOs are also included. The GPIOs provide access to the global digital and analogue interconnects.
- Powerful Harvard-architecture processor, M8C processor speeds up to 24MHz
- Low power at high speed, operating voltage: 2.4V to 5.25V
- Operating voltages down to 1.0V using on-chip switch mode pump (SMP)
- 8KB flash program storage 50,000 erase/write cycles
- 512bytes static random access memory (SRAM) data storage
- In-system serial programming (ISSP), partial flash updates
- Flexible protection modes, EEPROM emulation in flash
- Versatile analogue mux, common internal analogue bus
- Simultaneous connection of I/O combinations, capacitive sensing application capability
- 32-pin QFN package, -40°C to +85°C industrial temperature range
Technical Specifications
PSOC 1 Family CY8C21x34 Series Microcontrollers
24MHz
24MHz
QFN
PSoC 1
28I/O's
I2C, SPI, UART
28Channels
2.4V
-40°C
Surface Mount
CY8C21x34
No SVHC (21-Jan-2025)
M8C
M8C
8KB
32Pins
QFN
CY8C21x34
512Byte
10Bit
5.25V
85°C
PSoC 1
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate