Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €2.840 |
| 10+ | €1.970 |
| 50+ | €1.870 |
| 100+ | €1.730 |
| 250+ | €1.630 |
| 500+ | €1.430 |
| 1000+ | €1.190 |
| 2500+ | €1.110 |
Product Information
Product Overview
CY8C4014SXI-421T is a PSoC® 4 programmable System-on-Chip. This PSoC® 4 is a scalable and reconfigurable platform architecture for a family of programmable embedded system controllers with an Arm® Cortex™-M0 CPU. It combines programmable and reconfigurable analogue and digital blocks with flexible automatic routing. The PSoC 4000 product family is the smallest member of the PSoC 4 platform architecture. It is a combination of a microcontroller with standard communication and timing peripherals, a capacitive touch-sensing system (CapSense) with best-in-class performance, and general-purpose analogue. PSoC 4000 products will be fully upward compatible with members of the PSoC 4 platform for new applications and design needs. Suitable for Bringing a whole new lifestyle and health experience to today’s connected citizen, datacentre and computing solutions, home appliances, integrated and discrete solutions for personal care products, vacuum cleaner applications.
- 16MHz max CPU speed, 16KB flash and 2KB SRAM
- One current DACs (IDACs) for general-purpose or capacitive sensing applications
- One low-power comparator with internal reference
- Limited ADC function provided by capacitance sensing block
- Low power 1.71V to 5.5V operation
- Cypress CapSense Sigma-Delta (CSD) provides best-in-class SNR and water tolerance
- I2C block with the ability to do address matching during Deep Sleep and generate a wake-up on match
- One 16-bit timer/counter/pulse-width modulator (TCPWM) block
- 16 pin SOIC package, operating ambient temperature range from -40 to 85°C
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
-
16MHz
32 bit
16MHz
16Pins
SOIC
13I/O's
2KB
5.5V
85°C
PSoC 4
MSL 3 - 168 hours
ARM Cortex-M0
ARM Cortex-M0
SOIC
16KB
PSoC 4
PSoC 4000
I2C
1.71V
-40°C
Surface Mount
CY8C40xx
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate