Need more?
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | €2.400 | 
| 10+ | €1.800 | 
| 25+ | €1.650 | 
| 50+ | €1.520 | 
| 100+ | €1.370 | 
| 250+ | €1.350 | 
| 500+ | €1.340 | 
| 1000+ | €1.320 | 
Product Information
Product Overview
CY8C4025AZI-S413 is a PSoC™ 4000S MCU in a 48 pin TQFP package. PSoC™ 4 is a scalable and reconfigurable platform architecture for a family of programmable embedded system controllers with an Arm® Cortex®-M0+ CPU. It combines programmable and reconfigurable analogue and digital blocks with flexible automatic routing. The PSoC™ 4000S product family is a member of the PSoC™ 4 platform architecture. It is a combination of a microcontroller with standard communication and timing peripherals, a capacitive touch-sensing system (CAPSENSE™) with best-in-class performance, programmable general-purpose continuous-time and switched-capacitor analogue blocks, and programmable connectivity. PSoC™ 4000S products are upward compatible with members of the PSoC™ 4 platform for new applications and design needs.
- 24MHz CPU speed, 32KB flash capacity, 4KB SRAM
- Programmable logic blocks allowing boolean operations to be performed on port inputs and outputs
- Low-power 1.71V to 5.5V operation
- Deep Sleep mode with operational analogue and 2.5µA digital system current
- LCD segment drive capability on GPIOs
- Two independent run-time reconfigurable SCBs with re-configurable I2 C, SPI, or UART functionality
- Timing and pulse-width modulation
- Two LP comparators, five TCPWM blocks and two SCB blocks
- Operating temperature range from -40°C to 85°C
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts
Technical Specifications
-
24MHz
ARM Cortex-M0+
TQFP
48Pins
PSoC 4000S
36I/O's
4KB
10Bit
5.5V
85°C
PSoC 4
MSL 3 - 168 hours
ARM Cortex-M0+
32 bit
24MHz
32KB
PSoC 4
TQFP
I2C, SPI, UART
16Channels
1.71V
-40°C
Surface Mount
CY8C40xx
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate