Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €2.260 |
10+ | €1.680 |
25+ | €1.540 |
50+ | €1.470 |
100+ | €1.390 |
250+ | €1.350 |
500+ | €1.320 |
1000+ | €1.280 |
Product Information
Product Overview
CY8C4025LQI-S411 is a PSoC™ 4000S MCU in a 24 pin QFN package. PSoC™ 4 is a scalable and reconfigurable platform architecture for a family of programmable embedded system controllers with an Arm® Cortex®-M0+ CPU. It combines programmable and reconfigurable analogue and digital blocks with flexible automatic routing. The PSoC™ 4000S product family is a member of the PSoC™ 4 platform architecture. It is a combination of a microcontroller with standard communication and timing peripherals, a capacitive touch-sensing system (CAPSENSE™) with best-in-class performance, programmable general-purpose continuous-time and switched-capacitor analogue blocks, and programmable connectivity. PSoC™ 4000S products are upward compatible with members of the PSoC™ 4 platform for new applications and design needs.
- 24MHz CPU speed, 32KB flash capacity, 4KB SRAM
- Programmable logic blocks allowing boolean operations to be performed on port inputs and outputs
- Low-power 1.71V to 5.5V operation
- Deep Sleep mode with operational analogue and 2.5µA digital system current
- LCD segment drive capability on GPIOs
- Two independent run-time reconfigurable SCBs with re-configurable I2 C, SPI, or UART functionality
- Timing and pulse-width modulation
- Two LP comparators, five TCPWM blocks and two SCB blocks
- Operating temperature range from -40°C to 85°C
Technical Specifications
-
ARM Cortex-M0+
ARM Cortex-M0+
24MHz
24Pins
PSoC 4000S
19I/O's
4KB
10Bit
5.5V
85°C
PSoC 4
MSL 3 - 168 hours
24MHz
32 bit
QFN-EP
32KB
PSoC 4
QFN
I2C, SPI, UART
16Channels
1.71V
-40°C
Surface Mount
CY8C40xx
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate