Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €24.540 |
5+ | €22.580 |
10+ | €18.260 |
25+ | €17.270 |
50+ | €16.280 |
Product Information
Product Overview
CY8C5888AXI-LP096 is a PSoC® 5LP true programmable System-on-Chip which integrates configurable analogue and digital peripherals, memory, MCU on a single chip. The PSoC 5LP architecture boosts performance through 32-bit Arm Cortex-M3 core plus DMA controller and digital filter processor, ultra low power with industry's widest voltage range, programmable digital and analogue peripherals enable custom functions, flexible routing of any analogue or digital peripheral function to any pin. PSoC devices employ a highly configurable system-on-chip architecture for embedded control design. They integrate configurable analogue and digital circuits, controlled by an on-chip microcontroller. A single PSoC device can integrate as many as 100 digital and analogue peripheral functions, reducing design time, board space, power consumption, and system cost while improving system quality. Suitable for 48V power distribution, body electronics and power distribution, smart home & building applications.
- 80MHz CPU, 256KB flash, 64KB SRAM, 2KB EEPROM, 24bit 64-tap fixed-point digital filter processor
- LCD segment drive
- Voltage range from 1.71 to 5.5V, up to 6 power domains
- 1x20-bit Del-Sig 2x12-bit SAR ADC
- 4 DAC, 4 comparator, 4 SC/CT analogue block, 4 op-amps
- CapSense® support, up to 62 sensors and CapSense support from any GPIO
- 24 UDBS, 4 16-bit timer/PWM
- FS USB and CAN 2.0B
- 72 total I/O, 62 GPIO, 8 SIO, 2 USBIO
- 100-TQFP package and industrial temperature range from -40 to 85°C
Technical Specifications
-
80MHz
ARM Cortex-M3
80MHz
100Pins
CY8C58LP
62I/O's
64KB
1.71V
-40°C
Surface Mount
CY8C58xx
No SVHC (21-Jan-2025)
ARM Cortex-M3
32 bit
TQFP
256KB
PSoC 5LP
TQFP
CAN, I2C, SPI, UART, USB
12Bit, 20Bit
5.5V
85°C
PSoC 5
MSL 3 - 168 hours
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate