Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €110.920 |
Product Information
Product Overview
CY8CKIT-046 PSoC™ 4 L-series pioneer kit is a low-cost hardware and software platform to enable design and debug of PSoC™ 4200L device. The PSoC™ 4 L-series pioneer kit features the PSoC™ 4200L device - industry’s most flexible 32-bit ARM Cortex-M0 solution. The PSoC™ 4200L device is a member of the PSoC™ 4 L-Series device family with up to 256KB Flash, 32KB SRAM, 98 GPIOs. PSoC 4 L-series pioneer kit offers footprint-compatibility with Arduino™ shields, 6-pin Digilent® Pmod™ peripheral modules. The kit offers a unique ability to connect two Arduino shields side by side on the baseboard – dual Arduino footprint. In addition, this kit features two CapSense® proximity headers, CapSense Gesture Pad with a radial slider, audio jack with microphone input, audio codec for digital audio streaming, µSD card interface, EZ-BLE™ PRoC™ module, Energy Harvesting PMIC interface, RGB LED, a push-button switch, on-board programmer/debugger with USB-UART/I2C bridge functionality and a Cypress F-RAM™.
- 13-element CAPSENSE™ Gesture Pad and two CAPSENSE™ proximity headers
- Dual CAPSENSE™ hardware blocks enables you to scan the CAPSENSE™ Gesture Pad and proximity sensors
- Supports operating voltages of 3.3V or 5V
- Flexible prototyping
Contents
PSoC™ 4 L-series pioneer board, USB standard-A to mini-B cable, Four jumper wires (101.6mm each), Two proximity sensor wires (127mm each), Stereo audio earphone with microphone, Quick start guide.
Technical Specifications
NXP
PSoC 4
Cortex-M0
Pioneer Board CY8C4248BZI-L489, USB Cable, 4 Jumper/2 Proximity Wire, Stereo Audio Earphone, Manual
No SVHC (21-Jan-2025)
-
ARM
CY8C4248BZI-L489
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate