175 more incoming. You can reserve stock now
Quantity | Price (ex VAT) |
---|---|
1+ | €34.380 |
Product Information
Product Overview
CY8CKIT-062S2-AI is a PSoC™ 6 Artificial intelligence evaluation kit. The PSoC™ 6 AI evaluation kit is a Hardware platform focused on Machine Learning (ML). It enables customers to evaluate Infineon’s ML platform Imagimob Studio, as well as ready to deploy ML models, and other software products. Data collection is enabled via PSoC™ 6 MCU, radar, acoustic, pressure & IMU sensors. The board is designed for easy prototyping and lets customers collect real-life data to build compelling ML products fast. Featuring the PSoC™ 62xA MCU ultra-low power, high performance MCU based on the dual core CPU (Arm® Cortex®-M4 and Arm® Cortex®-M0+), 2048KB of on-chip Flash, 1024KB of SRAM, Quad-SPI external memory interface, built-in hardware and software security features, rich analogue, digital, and communication peripherals.
- Software Support - ModusToolbox™ software, ML Development Tool Imagimob Studio, MicroPython
Contents
PSoC™ 6 AI evaluation board, Inlay card (a printed QR code points to a getting started webpage).
Technical Specifications
Infineon
PSoC 62, AIROC
Cortex-M0+, Cortex-M4F
AI Evaluation Board CY8C624ABZI-S2D44/CYW43439, Inlay Card
No SVHC (21-Jan-2025)
32bit
ARM
CY8C624ABZI-S2D44, CYW43439
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate