Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoCYBLE-013025-EVAL
Order Code2907884
Also Known AsSP005672779, CYBLE-013025-EVAL
Technical Datasheet
8 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €44.490 |
Price for:Each
Minimum: 1
Multiple: 1
€44.49 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoCYBLE-013025-EVAL
Order Code2907884
Also Known AsSP005672779, CYBLE-013025-EVAL
Technical Datasheet
Silicon ManufacturerInfineon
Silicon Core NumberCYBLE-013025-00
Kit Application TypeWireless Connectivity
Application Sub TypeBluetooth Low Energy
Kit ContentsEvaluation Board CYBLE-013025-00, Bluetooth Low Energy Wireless Module, USB Cable
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
CYBLE-013025-EVAL is a CYBLE-013025-00 evaluation board. The CYBLE-0130XX-00 is a fully integrated Bluetooth low energy wireless module solution. The CYBLE-0130XX-00 includes an onboard crystal oscillator, passive components, flash memory, and the Cypress CYW20737 silicon device. The CYBLE-0130XX-00 supports peripheral functions (ADC and PWM), as well as serial communication (UART, SPI, I2C). The CYBLE-0130XX-00 includes a royalty-free Bluetooth LE stack compatible with Bluetooth 5.2 in a 14.5 × 19.2 × 2.25mm package.
- CYBLE-013025-00 includes 128KB of onboard serial flash memory
- Designed for standalone operation
- Fully qualified by Bluetooth SIG
- Targeted at applications requiring cost-optimized Bluetooth LE wireless connectivity
- Footprint compatible with the Cypress CYBLE-x120xx-00 module family
- Cortex-M3 32-bit processor, 60KB SRAM memory, up to 14 GPIOs
- Certified to FCC, ISED, MIC, and CE regulations
- Supports RSA encryption/decryption and key exchange mechanisms (up to 4Kbit)
- Maximum TX output power of +4.0dbm and RX receive sensitivity of -94dbm
- Non-volatile memory for self-sufficient operation and over-the-air capable for in-field update
Technical Specifications
Silicon Manufacturer
Infineon
Kit Application Type
Wireless Connectivity
Kit Contents
Evaluation Board CYBLE-013025-00, Bluetooth Low Energy Wireless Module, USB Cable
SVHC
No SVHC (21-Jan-2025)
Silicon Core Number
CYBLE-013025-00
Application Sub Type
Bluetooth Low Energy
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:3A991.a.2
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1