Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoCYBT-413034-02
Order Code3052005
Product RangeEZ-BT WICED Series
Technical Datasheet
193 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €9.580 |
5+ | €8.960 |
10+ | €8.330 |
50+ | €7.900 |
100+ | €7.740 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€9.58 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoCYBT-413034-02
Order Code3052005
Product RangeEZ-BT WICED Series
Technical Datasheet
Bluetooth VersionBluetooth 5.0 + EDR
Supply Voltage Min1.76V
Supply Voltage Max3.63V
Signal Range Max-
Data Rate3Mbps
Bluetooth ClassClass 2
Receive Sensitivity-88dBm
Operating Temperature Min-30°C
Operating Temperature Max85°C
Product RangeEZ-BT WICED Series
SVHCNo SVHC (27-Jun-2018)
Product Overview
CYBT-413034-02 is a dual-mode Bluetooth BR/EDR and Low Energy (BLE) wireless module solution. The CYBT-413034-02 includes on-board crystal oscillators, passive components, and the Cypress CYW20719 silicon device. The CYBT-413034-02 supports a number of peripheral functions (ADC, PWM), as well as multiple serial communication protocols (UART, SPI, I2C, I2S/PCM).
- Module size is 12.00mm × 16.30mm × 1.70mm
- Complies with Bluetooth 5.0 and includes support for BR, EDR 2/3Mbps, eSCO, BLE and LE 2Mbps
- Up to 17 GPIOs
- 1024KB flash memory, 512KB SRAM memory
- Industrial temperature range from -30 °C to +85 °C
- Integrated ARM Cortex-M4 microprocessor core with floating point unit (FPU)
Technical Specifications
Bluetooth Version
Bluetooth 5.0 + EDR
Supply Voltage Max
3.63V
Data Rate
3Mbps
Receive Sensitivity
-88dBm
Operating Temperature Max
85°C
SVHC
No SVHC (27-Jun-2018)
Supply Voltage Min
1.76V
Signal Range Max
-
Bluetooth Class
Class 2
Operating Temperature Min
-30°C
Product Range
EZ-BT WICED Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85176200
US ECCN:3A991.a.2
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001