Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €1.480 |
| 10+ | €1.100 |
| 50+ | €0.995 |
| 100+ | €0.821 |
| 250+ | €0.807 |
| 500+ | €0.794 |
| 1000+ | €0.780 |
| 2500+ | €0.766 |
Product Information
Product Overview
CYPD3174-24LQXQ is a EZ-PD™ CCG3PA consumer USB Type-C port controller. This is highly integrated USB Type-C port controller that complies with the latest USB Type-C and PD standards and is targeted for PC power adapters, mobile chargers, car chargers, and power bank applications. In such applications, CCG3PA provides additional functionalities and BOM integration advantages. CCG3PA uses Infineon’s proprietary M0S8 technology with a 32-bit Arm® Cortex®-M0 processor, 64-KB flash, a complete Type-C USB PD transceiver, all termination resistors required for a Type-C port, integrated feedback control circuitry for voltage (VBUS) regulation, and system-level ESD protection.
- 1 port number of type-C ports, power adapter based on opto coupler feedback application
- RP termination resistor, DFP role, DFP CC with opto coupler feedback bootloader
- Supports USB PD Revision 3.1 including programmable power supply (PPS) mode
- Supports one USB Type-C port and one Type-A port
- Supports QC 4.0, Apple charging 2.4A, AFC, BC 1.2
- Integrates all required terminations on DP/DM lines
- Analog regulation of secondary side feedback node (direct feedback or opto coupler)
- Integrated shunt regulator function for VBUS control
- Constant current or constant voltage mode
- 24-Pin QFN package, extended industrial temperature range from -40°C to +105°C
Technical Specifications
USB Type-C and Power Delivery (PD) Controller
2.7V
QFN
-
-40°C
-
MSL 3 - 168 hours
-
5.5V
24Pins
1Ports
105°C
-
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate