Print Page
Image is for illustrative purposes only. Please refer to product description.
1,453 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €23.610 |
| 5+ | €21.840 |
| 10+ | €19.990 |
| 25+ | €19.120 |
| 50+ | €18.280 |
Price for:Each
Minimum: 1
Multiple: 1
€23.61 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoCYUSB4347-BZXC
Order Code4332467
Technical Datasheet
USB StandardUSB 3.1
Supply Voltage Min3V
Supply Voltage Max3.6V
IC Case / PackageLFBGA
No. of Pins192Pins
Data Rate10Gbps
No. of Ports7Ports
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Range-
Qualification-
SVHCNo SVHC (21-Jan-2025)
Product Overview
CYUSB4347-BZXC is a HX3PD USB 3.1 Gen 2 Type-C Hub with PD. It complies with the USB 3.1 Gen 2 (10 Gbps) specification and the latest Type-C and PD standards. HX3PD supports SuperSpeed USB (10 Gbps), SuperSpeed (5 Gbps), High-Speed (HS), Full-Speed (FS), and Low-Speed (LS) on selective ports. HX3PD provides a complete Type-C and USB PD port controller solution in Upstream (US) and one Downstream (DS) port.
- 7 number of ports, DRP US PD port, DFP DS PD port
- Legacy charging on DS, USB billboard
- USB-IF Certified USB 3.1 Gen 2 Hub Silicon, TID# 5030000008
- USB 3.1 Gen 2-compliant hub controller with 7 downstream ports
- Type-C supported in four ports (1 US port and 3 DS ports), integrated transceiver (baseband PHY)
- Integrated UFP (RD), and current sources for DFP (RP)
- Integrated PD controllers, supporting PD 3.0 specification in US port and 1 DS port
- Upstream: Configurable as either Type-C or Type-B port
- Downstream: Configurable as either three Type-C and four Type-A ports, or seven Type-A ports
- 192-Ball BGA package, commercial temperature range from 0°C to 70°C
Technical Specifications
USB IC Type
USB Type-C and Power Delivery (PD) Controller
Supply Voltage Min
3V
IC Case / Package
LFBGA
Data Rate
10Gbps
Operating Temperature Min
0°C
Product Range
-
MSL
MSL 1 - Unlimited
USB Standard
USB 3.1
Supply Voltage Max
3.6V
No. of Pins
192Pins
No. of Ports
7Ports
Operating Temperature Max
70°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:5A991.b.4
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability