Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoCYW20829B0-P4TAI100
Order Code4380603
Product RangeAIROC Series
Technical Datasheet
500 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €8.810 |
5+ | €8.260 |
10+ | €7.710 |
50+ | €7.280 |
100+ | €6.720 |
250+ | €6.400 |
Price for:Each
Minimum: 1
Multiple: 1
€8.81 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoCYW20829B0-P4TAI100
Order Code4380603
Product RangeAIROC Series
Technical Datasheet
Bluetooth VersionBluetooth LE 5.4
Supply Voltage Min2.75V
Supply Voltage Max3.6V
Signal Range Max-
Data Rate2Mbps
Bluetooth ClassClass 1, Class 2
Receive Sensitivity-106dBm
Operating Temperature Min-30°C
Operating Temperature Max85°C
Product RangeAIROC Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
CYW20829B0-P4TAI100 is a fully integrated AIROC™ Bluetooth® LE wireless module. It includes an onboard crystal oscillator, passive components, flash memory, and the CYW20829 silicon device. It supports high-performance analogue-to-digital conversion audio input, I2S/PCM, CAN, LIN for automotive use cases and other standard communication and timing peripherals. This module includes a royalty-free Bluetooth® stack compatible with Bluetooth® 5.4 core spec in a 14.5 x 19 x 1.95mm package. The CYW20829B0-P4TAI100 includes 1MB of onboard serial flash memory and is designed for standalone operation.
- Includes an integrated trace antenna
- Flexible clocking options, Quad SPI (QSPI)/serial memory interface (SMIF)
- Audio subsystem: Two PDM channels and one I2S channel with time division multiplexed (TDM) mode
- ADC and MIC: Sigma-delta switched cap ADC for audio and DC measurements
- Up to 32 programmable GPIOs: programmable drive modes, strengths, and slew rates
- Security built into platform architecture
- 96MHz Arm® Cortex®-M33 CPU with single-cycle multiply and MPU
- 1MB embedded on-module serial flash memory and castelated solder pad connections for ease-of-use
- Proven ready-to-use hardware design
- Cost optimized for applications without space constraints
Technical Specifications
Bluetooth Version
Bluetooth LE 5.4
Supply Voltage Max
3.6V
Data Rate
2Mbps
Receive Sensitivity
-106dBm
Operating Temperature Max
85°C
SVHC
No SVHC (21-Jan-2025)
Supply Voltage Min
2.75V
Signal Range Max
-
Bluetooth Class
Class 1, Class 2
Operating Temperature Min
-30°C
Product Range
AIROC Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0003
Product traceability