Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €4.560 |
| 10+ | €3.940 |
| 25+ | €3.730 |
| 50+ | €3.430 |
| 100+ | €3.160 |
| 500+ | €2.780 |
Product Information
Product Overview
CYW43439KUBGT is a highly integrated single-chip solution that offers the lowest RBOM in the industry for smartphones, tablets and a wide range of other portable devices. The chip includes a 2.4GHz WLAN IEEE 802.11 b/g/n MAC/baseband/radio and Bluetooth 5.0 compliance. In addition, it integrates a power amplifier (PA) that meets the output power requirements of most handheld systems, a low-noise amplifier (LNA) for best-in-class receiver sensitivity and an internal transmit/receive (iTR) RF switch. The WLAN host interface supports gSPI and SDIO v2.0 modes, providing a raw data transfer rate up to 200Mbps when operating in 4bit mode at a 50MHz bus frequency. An independent, high-speed UART is provided for the Bluetooth host interface.
- Supports a battery voltage range from 3.0V to 4.8V with an internal switching regulator
- Programmable dynamic power management
- 4Kbit one-time programmable (OTP) memory for storing board parameters
- Can be routed on low-cost 1 x 1 PCB stack-ups
- Adaptive frequency hopping (AFH) for reducing radio frequency interference
- Low-power consumption improves battery life of handheld devices
- Case style is 63-ball WLBGA halogen-free package (4.87mm x 2.87mm, 0.40 pitch)
- Supply voltage range from 3V to 4.8V
- Operating ambient temperature is –30°C to +70°C
Technical Specifications
2.4GHz
PCM, SDIO, SPI, UART
WLBGA
3.9V
2.4GHz Bluetooth Low Energy Systems
-
No SVHC (21-Jan-2025)
8DPSK, DQPSK, GFSK
Handheld Devices, Home Automation, IoT Hub, Wearables
63Pins
15dBm
-30°C
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate