Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €43.380 |
Product Information
Product Overview
CYW920719B2Q40EVB-01 is an CYW920719 evaluation kit that enables evaluate and develop single-chip Bluetooth® applications using the CYW20719, an ultra-low-power dual-mode Bluetooth® 5.4 wireless MCU device. CYW20719 is a stand-alone baseband processor with an integrated 2.4GHz transceiver supporting BR/EDR/BLE. Manufactured using advanced CMOS low-power process, the CYW20719 employs the high of integration to reduce external components, thereby minimizing the device's footprint and cost. This kit helps evaluate device functionality and develop applications quickly for faster time-to-market.
- 40-QFN CYW20719 Bluetooth 5.0-compliant BT/BLE wireless MCU
- Arduino compatible headers for hardware expansion
- On-board sensors (9-axis motion sensor) and thermistor
- User switches and LEDs
- USB connector for power, programming and USB-UART bridge
Contents
CYW920719B2Q40EVB-01 evaluation board, USB standard-A to Micro-B cable, Quick start guide.
Technical Specifications
Infineon
Wireless Connectivity
Evaluation Board CYW20719, USB Standard-A to Micro-B Cable, Quick Start Guide
No SVHC (21-Jan-2025)
CYW20719
Bluetooth Low Energy, SoC
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate