Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €51.630 |
Product Information
Product Overview
CYW920820M2EVB-01 evaluation kit enables you to evaluate and develop single-chip Bluetooth® applications using the AIROC™ CYW20820, an ultra-low-power Bluetooth® & Bluetooth® LE system on a chip. The CYW20820 is a stand-alone baseband processor with an integrated 2.4 GHz transceiver supporting Bluetooth® & Bluetooth® LE. The CYW20820 employs high integration to reduce external components, thereby minimizing the device’s footprint and cost. This kit helps evaluate device functionality and develop applications quickly for faster time-to-market. The CYW20820 device and this evaluation kit are supported in ModusToolbox™ 2.4 and the Bluetooth® SDK 3.3 (or later).
- AIROC™ CYW20820 Bluetooth® and Bluetooth® LE system on chip in 62 pin FPBGA package
- Arduino compatible headers for hardware expansion
- On-board sensors – an ambient light sensor, thermistor, and Infineon digital microphone
- User switches and LEDs
- USB connector for power, programming and USB-UART bridge
- Base board - CYW9BTM2BASE1
- CYW920820M2IPA1 Bluetooth® module evaluation board (mounted onto baseboard)
- USB standard-A to micro-B cable
Contents
Base board - CYW9BTM2BASE1, CYW920820M2IPA1 Bluetooth® module evaluation board (mounted onto baseboard), USB standard-A to micro-B cable.
Technical Specifications
Cypress
Wireless Connectivity
Baseboard CYW9BTM2BASE1, Bluetooth Radio Card CYW920820M2IPA1, USB Cable, Quick Start Guide
No SVHC (21-Jan-2025)
CYW20820
Bluetooth Low Energy
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate