Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoCYW9P62S1-43012EVB-01
Order Code4134174
Also Known AsSP005667447, CYW9P62S1-43012EVB-01
Technical Datasheet
3 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €97.580 |
Price for:Each
Minimum: 1
Multiple: 1
€97.58 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoCYW9P62S1-43012EVB-01
Order Code4134174
Also Known AsSP005667447, CYW9P62S1-43012EVB-01
Technical Datasheet
Kit Application TypeWireless Communication
Silicon ManufacturerInfineon
Silicon Core NumberCYW43012
Application Sub TypeBluetooth and WiFi
Kit ContentsWi-Fi BT Pioneer Kit CYW43012, WM-BAC-CYW-50 Module
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
CYW9P62S1-43012EVB-01 is a PSoC™ 62S1 Wi-Fi BT pioneer kit. It is a low-cost hardware platform that enables design and debug of the PSoC™ 62 MCU(CY8C6247FDI-D52) and CYW43012 embedded in a USI WM-BAC-CYW-50 SiP module.
- CYW9P62S1-43012CAR-01 carrier module that contains WM-BAC-CYW-50 SiP module
- 512Mbit external quad SPI NOR Flash that provides a fast, expandable memory for data and code
- 4Mbit quad SPI ferroelectric random-access memory (F-RAM)
- KitProg3 on-board SWD programmer/debugger with USB-UART and USB-I2C bridge functionality
- CapSense touch-sensing slider, 2x buttons, based on self-capacitance and mutual-capacitance sensing
- Micro-B connector for USB device interface for PSoC 6 MCU
- 1.8 V operation of PSoC 6 MCU is supported
- Two user LEDs, one user button, and a reset button for PSoC 6 MCU
- One mode selection button and one status LED for KitProg3
Contents
PSoC 62S1 Wi-Fi BT pioneer board, USB type-A to micro-B cable, Four jumper wires (4 inches each), Two jumper wires (5 inches each), Quick start guide.
Technical Specifications
Kit Application Type
Wireless Communication
Silicon Core Number
CYW43012
Kit Contents
Wi-Fi BT Pioneer Kit CYW43012, WM-BAC-CYW-50 Module
SVHC
No SVHC (21-Jan-2025)
Silicon Manufacturer
Infineon
Application Sub Type
Bluetooth and WiFi
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.22997