Product Information
Alternatives for DCMOTORCONTRBTN8982TOBO1
1 Product Found
Product Overview
The DCMOTORCONTRBTN8982TOBO1 is a DC motor control shield with BTN8982TA for Arduino. This shield is integrated with high current half bridge BTN8982 and IPD90P04P4L for reverse polarity protection and evaluation of brushed DC motor control applications up to 250W continuous load. The DC motor control shield is one of the first high current motor control board, being compatible to Arduino R3 as well as to Infineon’s XMC1100 Boot kit. It is capable of driving two unidirectional DC motors (half bridge configuration) or one bidirectional DC motor (H Bridge configuration). The implemented integrated BTN8982TA NovalithIC half bridges can be controlled by a PWM via the IN Pin. Interfacing to a microcontroller is made easy by the integrated driver IC which features logic level inputs, diagnosis with current sense, slew rate adjustment, dead time generation and protection against overtemperature, undervoltage, overcurrent and short circuit.
- Capable of high frequency PWM operation
- Adjustable slew rates for optimized EMI by changing external resistor
- Driver circuit with logic level inputs
- Diagnosis with current sense
- Fast and inexpensive prototyping of DC motor control
- Easy testing of half and full bridge motor control
- Status flag diagnosis with current sense capability
- Overtemperature and undervoltage shut down
Applications
Motor Drive & Control
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Infineon
-
-
Eval Board BTN8982
No SVHC (08-Jul-2021)
-
BTN8982, IPD90P04P4L
Arduino Uno R3 & Infineon XMC1100 Boot Kit
-
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate