Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoDD89N16KHPSA1
Order Code2780798
Also Known AsDD89N16K, SP000096901
Technical Datasheet
2 In Stock
75 more incoming. You can reserve stock now
.
.
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €109.520 |
| 5+ | €102.390 |
| 10+ | €95.250 |
Price for:Each
Minimum: 1
Multiple: 1
€109.52 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoDD89N16KHPSA1
Order Code2780798
Also Known AsDD89N16K, SP000096901
Technical Datasheet
Repetitive Peak Reverse Voltage1.8kV
Average Forward Current89A
Forward Voltage Max1.5V
Diode Module ConfigurationDual Series
Diode Case StyleModule
No. of Pins3Pins
Operating Temperature Max150°C
Forward Surge Current2.8kA
Diode MountingPanel
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
DD89N16KHPSA1 is a rectifier diode 20mm power block 1600V, 89A module for phase control in pressure contact technology using an isolated copper base plate.
- Maximum RMS on-state current is 140A
- Average on-state current is 89A (TC = 100°C)
- Pressure contact technology for high reliability
- Designed for high overload and power cycling requirements
- High DC blocking stability over whole lifetime
- High surge current capability especially for short grid spikes
Technical Specifications
Repetitive Peak Reverse Voltage
1.8kV
Forward Voltage Max
1.5V
Diode Case Style
Module
Operating Temperature Max
150°C
Diode Mounting
Panel
SVHC
No SVHC (21-Jan-2025)
Average Forward Current
89A
Diode Module Configuration
Dual Series
No. of Pins
3Pins
Forward Surge Current
2.8kA
Product Range
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02
Product traceability