Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoDDB2U60N12W1RFB11BPSA1
Order Code3773226
Product RangeEasyBRIDGE CoolSiC Series
Also Known AsSP005341796, DDB2U60N12W1RF_B11
Technical Datasheet
3 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €118.560 |
| 5+ | €110.600 |
| 10+ | €101.810 |
Price for:Each
Minimum: 1
Multiple: 1
€118.56 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoDDB2U60N12W1RFB11BPSA1
Order Code3773226
Product RangeEasyBRIDGE CoolSiC Series
Also Known AsSP005341796, DDB2U60N12W1RF_B11
Technical Datasheet
Repetitive Peak Reverse Voltage1.2kV
Average Forward Current60A
Forward Voltage Max1.85V
Diode Module ConfigurationBridge
Diode Case StyleModule
No. of Pins16Pins
Operating Temperature Max150°C
Forward Surge Current415A
Diode MountingPanel
Product RangeEasyBRIDGE CoolSiC Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Repetitive Peak Reverse Voltage
1.2kV
Forward Voltage Max
1.85V
Diode Case Style
Module
Operating Temperature Max
150°C
Diode Mounting
Panel
SVHC
No SVHC (21-Jan-2025)
Average Forward Current
60A
Diode Module Configuration
Bridge
No. of Pins
16Pins
Forward Surge Current
415A
Product Range
EasyBRIDGE CoolSiC Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.195498
Product traceability