Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoDDB6U104N16RRBPSA1
Order Code3816934
Product Rangeeupec EconoBRIDGE Series
Also Known AsSP005422420, DDB6U104N16RR
Technical Datasheet
20 In Stock
15 more incoming. You can reserve stock now
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €66.700 |
| 5+ | €58.960 |
| 10+ | €51.210 |
| 50+ | €50.190 |
Price for:Each
Minimum: 1
Multiple: 1
€66.70 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoDDB6U104N16RRBPSA1
Order Code3816934
Product Rangeeupec EconoBRIDGE Series
Also Known AsSP005422420, DDB6U104N16RR
Technical Datasheet
Repetitive Peak Reverse Voltage1.6kV
Average Forward Current25A
Forward Voltage Max-
Diode Module ConfigurationBridge
Diode Case StyleModule
No. of Pins-
Operating Temperature Max150°C
Forward Surge Current650A
Diode MountingPanel
Product Rangeeupec EconoBRIDGE Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Repetitive Peak Reverse Voltage
1.6kV
Forward Voltage Max
-
Diode Case Style
Module
Operating Temperature Max
150°C
Diode Mounting
Panel
SVHC
No SVHC (21-Jan-2025)
Average Forward Current
25A
Diode Module Configuration
Bridge
No. of Pins
-
Forward Surge Current
650A
Product Range
eupec EconoBRIDGE Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.795
Product traceability