Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoDEMOBCR60260VICTRLTOBO1
Order Code3021570
Also Known AsSP002798054
4 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €15.960 |
Price for:Each
Minimum: 1
Multiple: 1
€15.96 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoDEMOBCR60260VICTRLTOBO1
Order Code3021570
Also Known AsSP002798054
Device TopologyLinear
No. of Outputs1Outputs
Output Current200mA
Output Voltage60V
Input Voltage Min8V
Input Voltage Max60V
Core ChipBCR602
Dimming Control TypeAnalogue, PWM
Kit ContentsDemo Board BCR602
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
200mA linear LED controller demonstration board. This demo board introduces BCR602, a 60V linear DC/DC LED controller IC for general lighting applications. The BCR602 features a linear current regulation, various protection features and flexible dimming options. This board is intended for the design evaluation of cost-efficient, highly reliable, dimmable LED engines/modules with BCR602. The board is configured to have an output current of 200mA.
- Supply voltage from 8V to 60V
- AC frequency line ripple suppression
- Board configurable up to 1.5A LED current control
- Board suitable for assembly with transistor packages of types SOT-223, DPAK, TO-220
- Flexible input capacity selectable as ceramic SMD device or as electrolytic capacitor
- Over temperature protection function vs junction temperature
- Hot plug protection to minimize LED inrush current
- Cost efficient design-in and various protection features for LEDs
- No ripple on LED for flicker free light
- Various probe connection pins for easy system analysis
Technical Specifications
Device Topology
Linear
Output Current
200mA
Input Voltage Min
8V
Core Chip
BCR602
Kit Contents
Demo Board BCR602
SVHC
No SVHC (21-Jan-2025)
No. of Outputs
1Outputs
Output Voltage
60V
Input Voltage Max
60V
Dimming Control Type
Analogue, PWM
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.24