Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoDF419MR20W3M1HFB11BPSA1
Order Code4125830
Product RangeEasyPACK CoolsiC Series
Also Known AsSP005677961, DF4-19MR20W3M1HF_B11
Technical Datasheet
8 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €244.180 |
5+ | €239.300 |
Price for:Each
Minimum: 1
Multiple: 1
€244.18 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoDF419MR20W3M1HFB11BPSA1
Order Code4125830
Product RangeEasyPACK CoolsiC Series
Also Known AsSP005677961, DF4-19MR20W3M1HF_B11
Technical Datasheet
Channel TypeN Channel
Continuous Drain Current Id60A
Drain Source Voltage Vds2kV
Drain Source On State Resistance0.0172ohm
Rds(on) Test Voltage18V
Gate Source Threshold Voltage Max5.15V
Power Dissipation20mW
Operating Temperature Max175°C
Product RangeEasyPACK CoolsiC Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds
2kV
Rds(on) Test Voltage
18V
Power Dissipation
20mW
Product Range
EasyPACK CoolsiC Series
Continuous Drain Current Id
60A
Drain Source On State Resistance
0.0172ohm
Gate Source Threshold Voltage Max
5.15V
Operating Temperature Max
175°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability