Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoESD131B1W0201E6327XTSA1
Order Code2784059
Also Known AsESD131-B1-W0201 E6327, SP001464516
Technical Datasheet
6,530 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 5+ | €0.254 |
| 10+ | €0.153 |
| 100+ | €0.0956 |
| 500+ | €0.0703 |
| 1000+ | €0.0537 |
| 5000+ | €0.0478 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€1.27 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoESD131B1W0201E6327XTSA1
Order Code2784059
Also Known AsESD131-B1-W0201 E6327, SP001464516
Technical Datasheet
Clamping Voltage Vc Max13V
Diode Case StyleWLL-2-3
No. of Pins2Pins
Operating Voltage5.5V
Power Dissipation Pd-
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Product Overview
ESD131B1W0201E6327XTSA1 is a bi-directional ESD protection device. This Infineon ESD (electrostatic discharge) protection device has a bi-directional and symmetric I/V characteristic and excellent clamping performance. The ESD / transient protection according to IEC61000-4-2 (ESD): ±20 kV (air) / ±20 kV (contact), IEC61000-4-4 (EFT): ±2.5 kV / ±50 A (5/50 ns) and IEC61000-4-5 (Surge): ±3.5 A (8/20 μs).
- Bi-directional maximum working voltage: VWM = ±5.5 V
- Line capacitance: CL = 0.23pF at f = 1MHz
- Clamping voltage: Vcl = 13.8V at ITLP = 16A with Rdyn = 0.66 ohm
- Very low leakage current: IL =1nA
- Small form factor SMD size 0201, low profile (0.58 x 0.28 x 0.15 mm³)
Technical Specifications
Clamping Voltage Vc Max
13V
No. of Pins
2Pins
Power Dissipation Pd
-
Automotive Qualification Standard
-
Diode Case Style
WLL-2-3
Operating Voltage
5.5V
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000318
Product traceability