Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €286.940 |
Product Information
Product Overview
EVALFFXMR20KM1HDRTOBO1 is a board that enable the evaluation of the FF6MR20KM1H, FF4MR20KM1H and FF3MR20KM1H CoolSiC™ MOSFET modules. The evaluation board allows users to evaluate the device performance via double pulse measurements. The evaluation board EVAL-FFXMR20KM1HDR allows the customer to begin initial characterization measurements very quickly. Due to the usage of the EiceDRIVER™ 1ED38x0Mc12M and its flexible parameter setting options via I2C-BUS the EVAL-FFXMR20KM1HDR can be quickly adapted to different applications (like DC/DC-converter, Solar applications, UPS systems, Solid state transformer, Drives and others) without changing the hardware. This flexible parameter settings are provided by 27 configuration registers accessible via I2C. These configuration options influence many threshold and timing parameters to optimize the circuit for its intended application.
- Half-bridge driver for 62 mm, 2kV modules with CoolSiC™ Trench MOSFET technology
- Driver IC 1ED3890MC12M or 1ED3890MU12M (X3 digital) with I2C bus for parameter adjustment
- Electrically and mechanically suitable for 62mm, 2KV modules with CoolSiC™ Trench MOSFET technology
- Negative voltage adjustment from -5V to 0V
- Positive voltage adjustment for high switching frequencies
- Proper PCB design to limit the PCB heating during operation
- 40V absolute maximum output supply voltage
- Booster stage to increase the sourcing and sinking gate current capability
- Separate source and sink output for optimized gate driving
- Adjustable clamp/clamp driver/ADC pin
Technical Specifications
Infineon
Power Management
Evaluation Board 1ED3890MC12M
No SVHC (21-Jan-2025)
FF6MR20KM1H, FF4MR20KM1H, FF3MR20KM1H, 1ED3890MC12M
Isolated Gate Driver
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate