Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoEVALS28HL512TTOBO1
Order Code4574881
Also Known AsEVAL-S28HL512T, SP006058692
Technical Datasheet
20 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | €16.960 | 
Price for:Each
Minimum: 1
Multiple: 1
€16.96 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoEVALS28HL512TTOBO1
Order Code4574881
Also Known AsEVAL-S28HL512T, SP006058692
Technical Datasheet
Silicon ManufacturerInfineon
Silicon Core NumberS28HL512T
Kit Application TypeMemory
Application Sub TypeFlash Memory
Kit ContentsEvaluation Board S28HL512T
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
EVALS28HL512TTOBO1 is a SEMPER octal SPI evaluation kit. It is also referred to as the SEMPER™ OCTAL SPI memory module. This is a low cost Pmod-compatible memory module which integrates a 512Mb 3.3V SEMPER™ OCTAL SPI NOR flash memory (S28HL512T). This memory module enables quick and easy integration of the SEMPER™ NOR Flash into any development kit.
- Supports OCTAL SPI or SPI with 3.3V I/Os
 - Connects to any host platform (MCU/SoC)
 - Ideal for use with SEMPER™ SDK
 
Technical Specifications
Silicon Manufacturer
Infineon
Kit Application Type
Memory
Kit Contents
Evaluation Board S28HL512T
SVHC
No SVHC (21-Jan-2025)
Silicon Core Number
S28HL512T
Application Sub Type
Flash Memory
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:3A991.b.1.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001