Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoF411MR12W2M1HB70BPSA1
Order Code4349226
Product RangeEasyPACK CoolsiC Series
Also Known AsF4-11MR12W2M1H_B70, SP005634630
Technical Datasheet
15 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €155.550 |
5+ | €148.130 |
10+ | €140.700 |
Price for:Each
Minimum: 1
Multiple: 1
€155.55 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoF411MR12W2M1HB70BPSA1
Order Code4349226
Product RangeEasyPACK CoolsiC Series
Also Known AsF4-11MR12W2M1H_B70, SP005634630
Technical Datasheet
Channel TypeN Channel
Continuous Drain Current Id75A
Drain Source Voltage Vds1.2kV
Drain Source On State Resistance0.0108ohm
Rds(on) Test Voltage18V
Gate Source Threshold Voltage Max5.15V
Power Dissipation20mW
Operating Temperature Max150°C
Product RangeEasyPACK CoolsiC Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds
1.2kV
Rds(on) Test Voltage
18V
Power Dissipation
20mW
Product Range
EasyPACK CoolsiC Series
Continuous Drain Current Id
75A
Drain Source On State Resistance
0.0108ohm
Gate Source Threshold Voltage Max
5.15V
Operating Temperature Max
150°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.39
Product traceability