Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoFF06MR12A04MA2AKSA1
Order Code4717051
Product RangeHybridPACK Series
Also Known AsSP005558866, FF06MR12A04MA2
Technical Datasheet
120 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €212.930 |
| 5+ | €193.610 |
Price for:Each
Minimum: 1
Multiple: 1
€212.93 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoFF06MR12A04MA2AKSA1
Order Code4717051
Product RangeHybridPACK Series
Also Known AsSP005558866, FF06MR12A04MA2
Technical Datasheet
MOSFET Module ConfigurationHalf Bridge
Channel TypeDual N Channel
Continuous Drain Current Id190A
Drain Source Voltage Vds1.2kV
Drain Source On State Resistance5560µohm
Transistor Case StyleModule
No. of Pins11Pins
Rds(on) Test Voltage18V
Gate Source Threshold Voltage Max4.55V
Power Dissipation20mW
Operating Temperature Max175°C
Product RangeHybridPACK Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
MOSFET Module Configuration
Half Bridge
Continuous Drain Current Id
190A
Drain Source On State Resistance
5560µohm
No. of Pins
11Pins
Gate Source Threshold Voltage Max
4.55V
Operating Temperature Max
175°C
SVHC
No SVHC (21-Jan-2025)
Channel Type
Dual N Channel
Drain Source Voltage Vds
1.2kV
Transistor Case Style
Module
Rds(on) Test Voltage
18V
Power Dissipation
20mW
Product Range
HybridPACK Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability