Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoFS02MR12A8MA2BBPSA1
Order Code4412437
Product RangeHybridPACK Series
Also Known AsFS02MR12A8MA2B, SP005588581
Technical Datasheet
5 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €1,316.000 |
Price for:Each
Minimum: 1
Multiple: 1
€1,316.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoFS02MR12A8MA2BBPSA1
Order Code4412437
Product RangeHybridPACK Series
Also Known AsFS02MR12A8MA2B, SP005588581
Technical Datasheet
Channel TypeN Channel
Continuous Drain Current Id390A
Drain Source Voltage Vds1.2kV
Drain Source On State Resistance0.0019ohm
Rds(on) Test Voltage18V
Gate Source Threshold Voltage Max4.55V
Power Dissipation-
Operating Temperature Max175°C
Product RangeHybridPACK Series
SVHCLead (21-Jan-2025)
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds
1.2kV
Rds(on) Test Voltage
18V
Power Dissipation
-
Product Range
HybridPACK Series
Continuous Drain Current Id
390A
Drain Source On State Resistance
0.0019ohm
Gate Source Threshold Voltage Max
4.55V
Operating Temperature Max
175°C
SVHC
Lead (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.076
Product traceability