Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoFS03MR12A6MA1BBPSA1
Order Code3773234
Product RangeHybridPACK CoolSiC
Also Known AsSP001720764, FS03MR12A6MA1B
Technical Datasheet
10 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €1,917.000 |
Price for:Each
Minimum: 1
Multiple: 1
€1,917.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoFS03MR12A6MA1BBPSA1
Order Code3773234
Product RangeHybridPACK CoolSiC
Also Known AsSP001720764, FS03MR12A6MA1B
Technical Datasheet
MOSFET Module ConfigurationSixPack
Channel TypeSix N Channel
Continuous Drain Current Id400A
Drain Source Voltage Vds1.2kV
Drain Source On State Resistance2750µohm
Transistor Case StyleModule
No. of Pins32Pins
Rds(on) Test Voltage15V
Gate Source Threshold Voltage Max4.4V
Power Dissipation-
Operating Temperature Max150°C
Product RangeHybridPACK CoolSiC
SVHCNo SVHC (21-Jan-2025)
Product Overview
FS03MR12A6MA1BBPSA1 is a HybridPACK™ Drive module with CoolSiC™ automotive MOSFET. It is designed for demanding applications such as automotive applications, hybrid electrical vehicles (H)EV, motor drives and commercial agriculture vehicles.
- VDSS 1200V for high-voltage applications
- Nominal drain current ID 400A
- Silicon Carbide (SiC) semiconductor for high efficiency
- Low RDS(on) minimizes conduction losses, low switching losses for faster operation
- 4.2kV DC 1sec insulation
- Low gate charge (Qg) and Crss for efficient switching
- Low inductive design less than 10nH reduces overshoot
- Operating junction temperature up to 150°C
- Compact, high-power-density design with direct-cooled PinFin base plate
- Integrated NTC sensor, PressFIT contacts
Technical Specifications
MOSFET Module Configuration
SixPack
Continuous Drain Current Id
400A
Drain Source On State Resistance
2750µohm
No. of Pins
32Pins
Gate Source Threshold Voltage Max
4.4V
Operating Temperature Max
150°C
SVHC
No SVHC (21-Jan-2025)
Channel Type
Six N Channel
Drain Source Voltage Vds
1.2kV
Transistor Case Style
Module
Rds(on) Test Voltage
15V
Power Dissipation
-
Product Range
HybridPACK CoolSiC
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.453592
Product traceability