Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoFS05MR12A6MA1BBPSA1
Order Code3625431
Product RangeHybridPACK CoolSiC
Also Known AsFS05MR12A6MA1B, SP005247420
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 41 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €1,149.000 |
Price for:Each
Minimum: 1
Multiple: 1
€1,149.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoFS05MR12A6MA1BBPSA1
Order Code3625431
Product RangeHybridPACK CoolSiC
Also Known AsFS05MR12A6MA1B, SP005247420
Technical Datasheet
MOSFET Module ConfigurationSixPack
Channel TypeN Channel
Continuous Drain Current Id200A
Drain Source Voltage Vds1.2kV
Drain Source On State Resistance5500µohm
Transistor Case StyleModule
No. of Pins-
Rds(on) Test Voltage-
Gate Source Threshold Voltage Max-
Power Dissipation-
Operating Temperature Max150°C
Product RangeHybridPACK CoolSiC
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
MOSFET Module Configuration
SixPack
Continuous Drain Current Id
200A
Drain Source On State Resistance
5500µohm
No. of Pins
-
Gate Source Threshold Voltage Max
-
Operating Temperature Max
150°C
SVHC
No SVHC (21-Jan-2025)
Channel Type
N Channel
Drain Source Voltage Vds
1.2kV
Transistor Case Style
Module
Rds(on) Test Voltage
-
Power Dissipation
-
Product Range
HybridPACK CoolSiC
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001