Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoIAUC45N04S6N070HATMA1
Order Code3648081
Product RangeOptiMOS 6 Series
Also Known AsIAUC45N04S6N070H, SP003863380
Technical Datasheet
8,898 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | €1.240 | 
| 10+ | €0.840 | 
| 100+ | €0.639 | 
| 500+ | €0.469 | 
| 1000+ | €0.426 | 
| 5000+ | €0.347 | 
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€1.24 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIAUC45N04S6N070HATMA1
Order Code3648081
Product RangeOptiMOS 6 Series
Also Known AsIAUC45N04S6N070H, SP003863380
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds N Channel40V
Drain Source Voltage Vds P Channel40V
Continuous Drain Current Id N Channel45A
Continuous Drain Current Id P Channel45A
Drain Source On State Resistance N Channel0.007ohm
Drain Source On State Resistance P Channel-
Transistor Case StyleTDSON
No. of Pins8Pins
Power Dissipation N Channel41W
Power Dissipation P Channel41W
Operating Temperature Max175°C
Product RangeOptiMOS 6 Series
QualificationAEC-Q101
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds P Channel
40V
Continuous Drain Current Id P Channel
45A
Drain Source On State Resistance P Channel
-
No. of Pins
8Pins
Power Dissipation P Channel
41W
Product Range
OptiMOS 6 Series
MSL
MSL 1 - Unlimited
Drain Source Voltage Vds N Channel
40V
Continuous Drain Current Id N Channel
45A
Drain Source On State Resistance N Channel
0.007ohm
Transistor Case Style
TDSON
Power Dissipation N Channel
41W
Operating Temperature Max
175°C
Qualification
AEC-Q101
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
Product traceability