Print Page
145 In Stock
500 more incoming. You can reserve stock now
.
.
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €2.800 |
| 10+ | €1.820 |
| 100+ | €1.340 |
| 500+ | €1.120 |
| 1000+ | €1.000 |
Price for:Each
Minimum: 1
Multiple: 1
€2.80 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIDP30E120XKSA1
Order Code2480925
Product RangeIDP30
Also Known AsIDP30E120, SP000683030
Technical Datasheet
Repetitive Peak Reverse Voltage1.2kV
Average Forward Current50A
Diode ConfigurationSingle
Forward Voltage Max2.15V
Reverse Recovery Time380ns
Forward Surge Current102A
Operating Temperature Max150°C
Diode Case StyleTO-220
No. of Pins2 Pin
Product RangeIDP30
Qualification-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The IDP30E120 is a Fast Switching Diode features fast recovery, soft switching, low reverse recovery charge and low forward voltage.
- Easy paralleling
- Pb-free lead plating
- Halogen-free according to IEC61249-2-21
- Qualified according to JEDEC for target applications
Applications
Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Repetitive Peak Reverse Voltage
1.2kV
Diode Configuration
Single
Reverse Recovery Time
380ns
Operating Temperature Max
150°C
No. of Pins
2 Pin
Qualification
-
Average Forward Current
50A
Forward Voltage Max
2.15V
Forward Surge Current
102A
Diode Case Style
TO-220
Product Range
IDP30
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.019958
Product traceability