Print Page
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
240+ | €1.060 |
Price for:Each
Minimum: 240
Multiple: 240
€254.40 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIDW15E65D2FKSA1
Order Code2363270
Product RangeIDW15
Also Known AsIDW15E65D2, SP001005464
Technical Datasheet
Repetitive Peak Reverse Voltage650V
Average Forward Current15A
Diode ConfigurationSingle
Forward Voltage Max1.6V
Reverse Recovery Time30ns
Forward Surge Current100A
Operating Temperature Max175°C
Diode Case StyleTO-247
No. of Pins2Pins
Product RangeIDW15
Qualification-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The IDW15E65D2 is a rapid-switching Emitter Controlled Diode designed for applications switching between 40 and 100kHz by offering low reverse recovery charge (Qrr) and time (trr) to minimize the reverse conduction times attributed to the power switch turn-on losses and thus providing maximum efficiency. It is used for boost diode in CCM PFC.
- Lowest Irrm to provide lowest turn-on losses on the boost switch
- Fast-recovery
- Soft-switching
- Low forward voltage
- Easy paralleling
Applications
Industrial, Power Management, Communications & Networking
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Repetitive Peak Reverse Voltage
650V
Diode Configuration
Single
Reverse Recovery Time
30ns
Operating Temperature Max
175°C
No. of Pins
2Pins
Qualification
-
Average Forward Current
15A
Forward Voltage Max
1.6V
Forward Surge Current
100A
Diode Case Style
TO-247
Product Range
IDW15
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00542
Product traceability