Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoIGB070S10S1XTMA1
Order Code4680813
Product RangeCoolGaN Series
Also Known AsIGB070S10S1, SP006039129
Technical Datasheet
3,908 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €2.800 |
10+ | €2.010 |
100+ | €1.610 |
500+ | €1.350 |
1000+ | €1.150 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€2.80 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIGB070S10S1XTMA1
Order Code4680813
Product RangeCoolGaN Series
Also Known AsIGB070S10S1, SP006039129
Technical Datasheet
Drain Source Voltage Vds100V
Continuous Drain Current Id38A
Drain Source On State Resistance0.007ohm
Typical Gate Charge6.1nC
Transistor Case StyleTSON
Transistor MountingSurface Mount
No. of Pins4Pins
Product RangeCoolGaN Series
Qualification-
Technical Specifications
Drain Source Voltage Vds
100V
Drain Source On State Resistance
0.007ohm
Transistor Case Style
TSON
No. of Pins
4Pins
Qualification
-
Continuous Drain Current Id
38A
Typical Gate Charge
6.1nC
Transistor Mounting
Surface Mount
Product Range
CoolGaN Series
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
Product traceability