Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoIGB30N60H3ATMA1
Order Code2839420
Product RangeTRENCHSTOP
Also Known AsIGB30N60H3, SP000852240
Technical Datasheet
5,848 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | €2.530 | 
| 10+ | €1.640 | 
| 100+ | €1.210 | 
| 500+ | €0.929 | 
| 1000+ | €0.863 | 
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€2.53 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIGB30N60H3ATMA1
Order Code2839420
Product RangeTRENCHSTOP
Also Known AsIGB30N60H3, SP000852240
Technical Datasheet
Continuous Collector Current60A
Collector Emitter Saturation Voltage1.95V
Power Dissipation187W
Collector Emitter Voltage Max600V
Transistor Case StyleTO-263 (D2PAK)
No. of Pins3Pins
Operating Temperature Max175°C
Transistor MountingSurface Mount
Product RangeTRENCHSTOP
MSL-
SVHCNo SVHC (21-Jan-2025)
Product Overview
High speed IGBT in Trench and fieldstop technology suitable for use in uninterruptible power supplies, welding converters and converters with high switching frequency.
- TRENCHSTOP™ technology offering very low turn-off energy
 - Low VCEsat and low EMI
 - Qualified according to JEDEC for target applications
 
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Continuous Collector Current
60A
Power Dissipation
187W
Transistor Case Style
TO-263 (D2PAK)
Operating Temperature Max
175°C
Product Range
TRENCHSTOP
SVHC
No SVHC (21-Jan-2025)
Collector Emitter Saturation Voltage
1.95V
Collector Emitter Voltage Max
600V
No. of Pins
3Pins
Transistor Mounting
Surface Mount
MSL
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
Product traceability