Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoIGCM04G60HAXKMA1
Order Code2803448
Product RangeCIPOS Mini
Also Known AsIGCM04G60HA, SP001246998
Technical Datasheet
251 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €8.750 |
5+ | €6.480 |
10+ | €4.210 |
50+ | €4.190 |
100+ | €4.150 |
250+ | €4.070 |
Price for:Each
Minimum: 1
Multiple: 1
€8.75 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIGCM04G60HAXKMA1
Order Code2803448
Product RangeCIPOS Mini
Also Known AsIGCM04G60HA, SP001246998
Technical Datasheet
IPM Power DeviceIGBT
Voltage Rating (Vces / Vdss)600V
Current Rating (Ic / Id)4A
Isolation Voltage2kV
IPM Case StyleDIP
IPM SeriesCIPOS Mini
Product RangeCIPOS Mini
SVHCNo SVHC (21-Jan-2025)
Product Overview
IGCM04G60HAXKMA1 is a CIPOS™ Mini 600V, 4A three-phase intelligent power module with closed emitter in DIP 36x21 package. It provides cost and performance optimized efficiency incorporating Reverse Conducting (RC) IGBT along with excellent thermal conduction and electrical isolation for low power motor drives. Suitable for potential applications such as refrigerators, washing machines, small home appliances, electric pumps & fans (12 V), home appliances, refrigeration and freezing.
- Based on reverse conducting IGBT technology and rugged SOI gate driver technology
- 4A of inverter current rating
- Fully featured with multiple protection functions
- Integrated bootstrap function and over current shutdown
- All of 6 switches turn off during protection and under-voltage lockout at all channels
- Cross-conduction prevention
- Motor power rating up to 600W at 10KHz
- UL certified
- Cost optimized performance for low power motor drives
- Increased reliability and system efficiency
Technical Specifications
IPM Power Device
IGBT
Current Rating (Ic / Id)
4A
IPM Case Style
DIP
Product Range
CIPOS Mini
Voltage Rating (Vces / Vdss)
600V
Isolation Voltage
2kV
IPM Series
CIPOS Mini
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001667