Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €8.550 |
5+ | €8.060 |
10+ | €7.570 |
50+ | €7.210 |
100+ | €4.800 |
250+ | €4.700 |
Product Information
Product Overview
The IGCM06F60GAXKMA1 from Infineon is a Control Integrated POwer System (CIPOS) mini transfer moulded intelligent power module. This dual in-line intelligent power module (3Φ -bridge 600V/6A) achieves cost efficiency and it is designed specifically for home appliance and low power industrial application. The CIPOS module family offers the chance for integrating various power and control components to increase reliability, optimize PCB size and system costs. It is designed to control three phase AC motors and permanent magnet motors in variable speed drives for applications like an air conditioning, refrigerator and washing machine. The package concept is specially adapted to power applications which need good thermal conduction and electrical isolation but also EMI save control and overload protection. TRENCHSTOP IGBTs and anti parallel diodes are combined with an optimized SOI gate driver for excellent electrical performance.
- 1mA collector emitter leakage current at VCE = 600V and 600V repetitive peak reverse voltage
- Based on reverse conducting IGBT technology, integrated bootstrap circuit, UL1577 certificated
- Allowable negative VS potential up to -11V for signal transmission at VBS=15V
- Rugged 3-phase SOI gate driver technology with stability against transient and negative voltage
- Low side emitter pins accessible for all phase, current monitoring (open emitter)
- 3 phase open emitter configuration, Pmot of 800W at 10KHz and rated current of 6A
- 400V DC link supply voltage of P-N and 13.5V to 18.5V high side floating supply voltage (VB vs. VS)
- Undervoltage lockout, overcurrent protection, cross conduction prevention
- 14V to 18.5V low side supply voltage, ±1V/μs control supply variation, built-in NTC
- 1.6V collector emitter saturation voltage and 1.75V emitter collector forward voltage at TJ = 25°C
Applications
Industrial, Consumer Electronics, Portable Devices
Technical Specifications
IGBT
6A
DIP
CIPOS Mini
600V
2kV
CIPOS Mini
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate