Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoIGLD60R190D1AUMA1
Order Code3407386
Product RangeCollGaN-Series
Also Known AsIGLD60R190D1, SP001705426
Technical Datasheet
1,314 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €5.310 |
10+ | €3.900 |
100+ | €3.080 |
500+ | €2.750 |
1000+ | €2.700 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€5.31 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIGLD60R190D1AUMA1
Order Code3407386
Product RangeCollGaN-Series
Also Known AsIGLD60R190D1, SP001705426
Technical Datasheet
Drain Source Voltage Vds600V
Continuous Drain Current Id10A
Drain Source On State Resistance0.14ohm
Typical Gate Charge3.2nC
Transistor Case StylePG-LSON-8-1
Transistor MountingSurface Mount
No. of Pins8Pins
Product RangeCollGaN-Series
Qualification-
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Drain Source Voltage Vds
600V
Drain Source On State Resistance
0.14ohm
Transistor Case Style
PG-LSON-8-1
No. of Pins
8Pins
Qualification
-
Continuous Drain Current Id
10A
Typical Gate Charge
3.2nC
Transistor Mounting
Surface Mount
Product Range
CollGaN-Series
SVHC
No SVHC (27-Jun-2018)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02268