Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoIGLD65R110D2AUMA1
Order Code4680828
Product RangeCoolGaN G5 Series
Also Known AsIGLD65R110D2, SP005918714
Technical Datasheet
2,970 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €4.350 |
10+ | €3.810 |
100+ | €3.320 |
500+ | €2.990 |
1000+ | €2.780 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€4.35 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIGLD65R110D2AUMA1
Order Code4680828
Product RangeCoolGaN G5 Series
Also Known AsIGLD65R110D2, SP005918714
Technical Datasheet
Drain Source Voltage Vds650V
Continuous Drain Current Id14A
Drain Source On State Resistance0.14ohm
Typical Gate Charge2.4nC
Transistor Case StyleLSON
Transistor MountingSurface Mount
No. of Pins8Pins
Product RangeCoolGaN G5 Series
Qualification-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Drain Source Voltage Vds
650V
Drain Source On State Resistance
0.14ohm
Transistor Case Style
LSON
No. of Pins
8Pins
Qualification
-
Continuous Drain Current Id
14A
Typical Gate Charge
2.4nC
Transistor Mounting
Surface Mount
Product Range
CoolGaN G5 Series
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability