Print Page
Product Information
ManufacturerINFINEON
Manufacturer Part NoIGOT60R070D1AUMA3
Order Code3775931
Product RangeCoolGaN
Also Known AsSP005557207, IGOT60R070D1
Technical Datasheet
Drain Source Voltage Vds600V
Continuous Drain Current Id31A
Drain Source On State Resistance0.07ohm
Typical Gate Charge5.8nC
Transistor Case StyleSOIC
Transistor MountingSurface Mount
No. of Pins20Pins
Product RangeCoolGaN
Qualification-
SVHCNo SVHC (21-Jan-2025)
Alternatives for IGOT60R070D1AUMA3
1 Product Found
Technical Specifications
Drain Source Voltage Vds
600V
Drain Source On State Resistance
0.07ohm
Transistor Case Style
SOIC
No. of Pins
20Pins
Qualification
-
Continuous Drain Current Id
31A
Typical Gate Charge
5.8nC
Transistor Mounting
Surface Mount
Product Range
CoolGaN
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003591