Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €3.490 |
10+ | €2.600 |
100+ | €1.900 |
500+ | €1.480 |
1000+ | €1.450 |
Product Information
Product Overview
The IGW40N65H5 is a High Speed IGBT in TRENCHSTOP™ 5 technology. The TRENCHSTOP™ 5 IGBT technology redefines best-in-class IGBT by providing unmatched performance in terms of efficiency for hard switching applications. The new family is a major breakthrough in IGBT innovation to match the market's high efficiency demands of tomorrow. It features best-in-class efficiency, resulting in lower junction and case temperature leading to higher device reliability.
- Factor 2.5 lower Qg
- Factor 2 reduction in switching losses
- Low COES/EOSS
- Mild positive temperature coefficient VCE (sat)
- Temperature stability of Vf
- Higher power density design
- Plug-and-play replacement of previous generation
- Low gate charge QG
- 200mV Reduction in VCE (sat)
- 50V Increase in the bus voltage possible without compromising reliability
- Green product
- Halogen-free
Applications
Power Management, Alternative Energy
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
40A
255W
TO-247
175°C
TRENCHSTOP 5
No SVHC (21-Jan-2025)
1.65V
650V
3Pins
Through Hole
-
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate